
301A511-71/86-0 | |
|---|---|
DigiKey Part Number | A125939-ND |
Manufacturer | |
Manufacturer Product Number | 301A511-71/86-0 |
Description | HEATSHRNK BOOT BRKOUT T SZ11 BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 2:1 (T) Black 11 |
Datasheet | Datasheet |
Category | Large Diameter Recovered 0.260" (6.60mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Small Diameter Supplied 0.520" (13.21mm) |
Series | Small Diameter Recovered 0.260" (6.60mm) |
Packaging Bulk | Large Recovered Length 1.591" (40.41mm) |
Part Status Active | Small Recovered Length 1.591" (40.41mm) |
Type Boot, Transition - Breakout, 2:1 (T) | Total Length Recovered 3.181" (80.80mm) |
Shell Size - Insert 11 | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Flexible | Base Product Number |
Large Diameter Supplied 0.780" (19.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 038,56000 Kč | 1 038,56 Kč |
| 10 | 882,71400 Kč | 8 827,14 Kč |
| 25 | 827,45560 Kč | 20 686,39 Kč |
| 50 | 787,98780 Kč | 39 399,39 Kč |
| 100 | 750,41810 Kč | 75 041,81 Kč |
| 250 | 703,50272 Kč | 175 875,68 Kč |
| Unit Price without VAT: | 1 038,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 256,65760 Kč |


