
301A011-25-0 | |
|---|---|
DigiKey Part Number | A145217-ND |
Manufacturer | |
Manufacturer Product Number | 301A011-25-0 |
Description | HEATSHRNK BOOT BRKOUT T SZ11 BLK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 2:1 (T) Black 11 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Breakout, 2:1 (T) | |
Shell Size - Insert | 11 | |
Features | Abrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant, Strain Resistant | |
Color | Black | |
Material | Elastomer, Semi-Rigid, Irradiated | |
Large Diameter Supplied | 0.260" (6.60mm) | |
Large Diameter Recovered | 0.142" (3.61mm) | |
Small Diameter Supplied | 0.260" (6.60mm) | |
Small Diameter Recovered | 0.142" (3.61mm) | |
Large Recovered Length | 0.594" (15.09mm) | |
Small Recovered Length | 0.579" (14.71mm) | |
Total Length Supplied | - | |
Total Length Recovered | 1.169" (29.69mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 554,25000 Kč | 554,25 Kč |
| 10 | 471,07800 Kč | 4 710,78 Kč |
| 25 | 441,57840 Kč | 11 039,46 Kč |
| 50 | 420,51160 Kč | 21 025,58 Kč |
| 100 | 400,45520 Kč | 40 045,52 Kč |
| 250 | 375,40908 Kč | 93 852,27 Kč |
| 500 | 357,51742 Kč | 178 758,71 Kč |
| Unit Price without VAT: | 554,25000 Kč |
|---|---|
| Unit Price with VAT: | 670,64250 Kč |






