
3-839565-1 | |
|---|---|
DigiKey Part Number | 3-839565-1-ND |
Manufacturer | |
Manufacturer Product Number | 3-839565-1 |
Description | LGH-2 PLG TO LGH-2 PLG 16AWG 11" |
Customer Reference | |
Detailed Description | 16 AWG LGH-2 Plug to LGH-2 Plug Unshielded 11.00" (279.400mm) |
Datasheet | Datasheet |
Category | Barrel Depth 1.43" (36.32mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Wire Gauge 16 AWG |
Packaging Bulk | Shielding Unshielded |
Part Status Discontinued at DigiKey | Color - Cap Green |
Connector Type LGH-2 Plug to LGH-2 Plug | Color - Wire White |
Length 11.00" (279.400mm) | Material - Cap Epoxy |
Voltage 30 kV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 15 279,19400 Kč | 76 395,97 Kč |
| Unit Price without VAT: | 15 279,19400 Kč |
|---|---|
| Unit Price with VAT: | 18 487,82474 Kč |

