Image for 277164-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

277164-1

DigiKey Part Number
277164-1-ND
Manufacturer
Manufacturer Product Number
277164-1
Description
CONN SPLICE 4AL TO 8CU AWG CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 4 AWG (Al) to 8 AWG (Cu) Blue
Datasheet
 Datasheet
EDA/CAD Models
277164-1 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Wire Gauge
4 AWG (Al) to 8 AWG (Cu)
Series
Insulation
Non-Insulated
Packaging
Bulk
Features
Step Up/Step Down
Part Status
Active
Color
Blue
Terminal Type
Butt Splice, Inline, Individual Openings
Base Product Number
Number of Wire Entries
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
503 956,54820 Kč197 827,41 Kč
Unit Price without VAT:3 956,54820 Kč
Unit Price with VAT:4 787,42332 Kč