
277159-1 | |
|---|---|
DigiKey Part Number | A139052-ND |
Manufacturer | |
Manufacturer Product Number | 277159-1 |
Description | CONN SPLICE 2AL 4CU AWG CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 2 AWG (Al), 4 AWG (Cu) |
Datasheet | Datasheet |
EDA/CAD Models | 277159-1 Models |
Category | Number of Wire Entries 2 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Termination Crimp |
Series | Wire Gauge 2 AWG (Al), 4 AWG (Cu) |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Base Product Number |
Terminal Type Butt Splice, Inline, Individual Openings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 564,59000 Kč | 9 564,59 Kč |
| 10 | 8 131,68500 Kč | 81 316,85 Kč |
| Unit Price without VAT: | 9 564,59000 Kč |
|---|---|
| Unit Price with VAT: | 11 573,15390 Kč |


