
277152-3 | |
|---|---|
DigiKey Part Number | 277152-3-ND |
Manufacturer | |
Manufacturer Product Number | 277152-3 |
Description | CONN RING FLAT 2/0AL 1/0CU #5/16 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Flat Sided, Tubular (Battery Lugs) 2/0 AWG (Al), 1/0 AWG (Cu) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 277152-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided, Tubular (Battery Lugs) | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.128" (3.25mm) | |
Width - Outer Edges | 0.911" (23.14mm) | |
Length - Overall | 3.050" (77.47mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 2/0 AWG (Al), 1/0 AWG (Cu) | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.500" ~ 0.550" (12.70mm ~ 13.97mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 6 859,78640 Kč | 171 494,66 Kč |
| Unit Price without VAT: | 6 859,78640 Kč |
|---|---|
| Unit Price with VAT: | 8 300,34154 Kč |



