277152-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 4
Unit Price: 6 218,56000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 8 895,54240 Kč
Datasheet
Image for 277152-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

277152-2

DigiKey Part Number
277152-2-ND
Manufacturer
Manufacturer Product Number
277152-2
Description
CONN RING FLAT 2/0AL 1/0CU #3/8
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Flat Sided, Tubular (Battery Lugs) 2/0 AWG (Al), 1/0 AWG (Cu) Crimp
Datasheet
 Datasheet
EDA/CAD Models
277152-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Flat Sided, Tubular (Battery Lugs)
Stud/Tab Size
3/8 Stud
Thickness
0.128" (3.25mm)
Width - Outer Edges
0.911" (23.14mm)
Length - Overall
2.810" (71.37mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
2/0 AWG (Al), 1/0 AWG (Cu)
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.500" ~ 0.550" (12.70mm ~ 13.97mm)
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
503 191,95640 Kč159 597,82 Kč
Unit Price without VAT:3 191,95640 Kč
Unit Price with VAT:3 862,26724 Kč