
277151-3 | |
|---|---|
DigiKey Part Number | A132248-ND |
Manufacturer | |
Manufacturer Product Number | 277151-3 |
Description | CONN RING FLAT 1/0AL 2CU #1/4 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Flat Sided, Tubular (Battery Lugs) 1/0 AWG (Al), 2 AWG (Cu) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 277151-3 Models |
Category | Length - Overall 2.510" (63.75mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 1/0 AWG (Al), 2 AWG (Cu) |
Part Status Active | Insulation Non-Insulated |
Terminal Type Flat Sided, Tubular (Battery Lugs) | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.100" (2.54mm) | Insulation Diameter 0.425" ~ 0.470" (10.79mm ~ 11.94mm) |
Width - Outer Edges 0.812" (20.62mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 577,35000 Kč | 4 577,35 Kč |
| 10 | 3 891,32800 Kč | 38 913,28 Kč |
| 25 | 3 648,01600 Kč | 91 200,40 Kč |
| 50 | 3 474,17780 Kč | 173 708,89 Kč |
| Unit Price without VAT: | 4 577,35000 Kč |
|---|---|
| Unit Price with VAT: | 5 538,59350 Kč |


