
277150-1 | |
|---|---|
DigiKey Part Number | 277150-1-ND |
Manufacturer | |
Manufacturer Product Number | 277150-1 |
Description | CONN RING FLAT 2AL 4CU #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Flat Sided, Tubular (Battery Lugs) 2 AWG (Al), 4 AWG (Cu) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 277150-1 Models |
Category | Length - Overall 2.370" (60.20mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 2 AWG (Al), 4 AWG (Cu) |
Part Status Active | Insulation Non-Insulated |
Terminal Type Flat Sided, Tubular (Battery Lugs) | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.093" (2.36mm) | Insulation Diameter 0.340" ~ 0.380" (8.64mm ~ 9.65mm) |
Width - Outer Edges 0.675" (17.15mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 5 504,71800 Kč | 137 617,95 Kč |
| Unit Price without VAT: | 5 504,71800 Kč |
|---|---|
| Unit Price with VAT: | 6 660,70878 Kč |


