Ring Terminal Connector 3/8 Stud Flat Sided, Tubular (Battery Lugs) 4 AWG (Al), 6 AWG (Cu) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

277149-4

DigiKey Part Number
A132247-ND
Manufacturer
Manufacturer Product Number
277149-4
Description
CONN RING FLAT 4AL 6CU #3/8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Flat Sided, Tubular (Battery Lugs) 4 AWG (Al), 6 AWG (Cu) Crimp
Datasheet
 Datasheet
EDA/CAD Models
277149-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Flat Sided, Tubular (Battery Lugs)
Stud/Tab Size
3/8 Stud
Thickness
0.082" (2.08mm)
Width - Outer Edges
0.627" (15.92mm)
Length - Overall
2.000" (50.80mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
4 AWG (Al), 6 AWG (Cu)
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.276" ~ 0.305" (7.01mm ~ 7.75mm)
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 811,21000 Kč2 811,21 Kč
102 389,67700 Kč23 896,77 Kč
252 240,21800 Kč56 005,45 Kč
502 133,43460 Kč106 671,73 Kč
1002 036,28110 Kč203 628,11 Kč
Manufacturers Standard Package
Unit Price without VAT:2 811,21000 Kč
Unit Price with VAT:3 401,56410 Kč