
277148-1 | |
|---|---|
DigiKey Part Number | 277148-1-ND |
Manufacturer | |
Manufacturer Product Number | 277148-1 |
Description | CONN RING FLAT 6AL 8CU #10 CRIMP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Flat Sided, Tubular (Battery Lugs) 6 AWG (Al), 8 AWG (Cu) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 277148-1 Models |
Category | Length - Overall 1.900" (48.26mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 6 AWG (Al), 8 AWG (Cu) |
Part Status Active | Insulation Non-Insulated |
Terminal Type Flat Sided, Tubular (Battery Lugs) | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.088" (2.24mm) | Insulation Diameter 0.225" ~ 0.250" (5.72mm ~ 6.35mm) |
Width - Outer Edges 0.627" (15.92mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 13 802,16160 Kč | 345 054,04 Kč |
| Unit Price without VAT: | 13 802,16160 Kč |
|---|---|
| Unit Price with VAT: | 16 700,61554 Kč |



