
277147-3 | |
|---|---|
DigiKey Part Number | 277147-3-ND |
Manufacturer | |
Manufacturer Product Number | 277147-3 |
Description | CONN RING FLAT 8AL 10CU #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Flat Sided, Tubular (Battery Lugs) 8 AWG (Al), 10 AWG (Cu) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 277147-3 Models |
Category | Length - Overall 1.660" (42.16mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 8 AWG (Al), 10 AWG (Cu) |
Part Status Active | Insulation Non-Insulated |
Terminal Type Flat Sided, Tubular (Battery Lugs) | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.069" (1.75mm) | Insulation Diameter 0.182" ~ 0.200" (4.62mm ~ 5.08mm) |
Width - Outer Edges 0.592" (15.04mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4 664,92400 Kč | 233 246,20 Kč |
| Unit Price without VAT: | 4 664,92400 Kč |
|---|---|
| Unit Price with VAT: | 5 644,55804 Kč |



