
2457360-1 | |
|---|---|
DigiKey Part Number | 844-2457360-1-ND |
Manufacturer | |
Manufacturer Product Number | 2457360-1 |
Description | ASSY; NANORF HYBRID; DC; 75 OHM; |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Connector Housing Module For Coaxial Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 2457360-1 Models |
Category | Accessory Type Housing Module |
Manufacturer TE Connectivity Aerospace, Defense and Marine | For Use With/Related Products Coaxial Connectors |
Series | Body Material Aluminum |
Packaging Bag | Body Finish Chromate |
Part Status Active | Features 6 Positions |
Connector Style Coaxial | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 397,71000 Kč | 11 397,71 Kč |
| 10 | 9 722,32600 Kč | 97 223,26 Kč |
| Unit Price without VAT: | 11 397,71000 Kč |
|---|---|
| Unit Price with VAT: | 13 791,22910 Kč |

