
2456791-1 | |
|---|---|
DigiKey Part Number | 844-2456791-1-ND |
Manufacturer | |
Manufacturer Product Number | 2456791-1 |
Description | ASSY; MODULE; NANORF; DC; VITA 9 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Connector Housing Module For Coaxial Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 2456791-1 Models |
Category | Accessory Type Housing Module |
Manufacturer TE Connectivity Aerospace, Defense and Marine | For Use With/Related Products Coaxial Connectors |
Series | Body Material Aluminum |
Packaging Bag | Body Finish Chromate |
Part Status Active | Features 10 Positions |
Connector Style Coaxial | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 727,26000 Kč | 7 727,26 Kč |
| 10 | 6 569,49700 Kč | 65 694,97 Kč |
| 25 | 6 355,83440 Kč | 158 895,86 Kč |
| Unit Price without VAT: | 7 727,26000 Kč |
|---|---|
| Unit Price with VAT: | 9 349,98460 Kč |

