New Product
2389333-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2389333-1

DigiKey Part Number
844-2389333-1-ND
Manufacturer
Manufacturer Product Number
2389333-1
Description
PIN CONTACT ASSY, 12 COAX
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Pin Contact Size 12 Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
-
Packaging
Bag
Part Status
Active
Type
Coaxial
Contact Type
Pin
Contact Size
12
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
RG-405
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Termination Finish
-
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 516,55000 Kč1 516,55 Kč
101 289,11900 Kč12 891,19 Kč
251 208,45400 Kč30 211,35 Kč
501 150,82980 Kč57 541,49 Kč
1001 095,97480 Kč109 597,48 Kč
Manufacturers Standard Package
Unit Price without VAT:1 516,55000 Kč
Unit Price with VAT:1 835,02550 Kč