
2389332-1 | |
|---|---|
DigiKey Part Number | 844-2389332-1-ND |
Manufacturer | |
Manufacturer Product Number | 2389332-1 |
Description | SOCKET CONTACT ASSY, 12 COAX |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Size 12 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Socket | |
Contact Size | 12 | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | RG-405 | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 409,61000 Kč | 1 409,61 Kč |
| 10 | 1 198,13400 Kč | 11 981,34 Kč |
| 25 | 1 123,16600 Kč | 28 079,15 Kč |
| 50 | 1 069,61140 Kč | 53 480,57 Kč |
| 100 | 1 018,62430 Kč | 101 862,43 Kč |
| Unit Price without VAT: | 1 409,61000 Kč |
|---|---|
| Unit Price with VAT: | 1 705,62810 Kč |

