
2375153-2 | |
|---|---|
DigiKey Part Number | 844-2375153-2-ND |
Manufacturer | |
Manufacturer Product Number | 2375153-2 |
Description | KIT, MT FERRULE WITH PINS NEW UN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Housing Carrier For Multi-Mode MT Ferrules |
Datasheet | Datasheet |
EDA/CAD Models | 2375153-2 Models |
Category | For Use With/Related Products Multi-Mode MT Ferrules |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Specifications Multimode |
Packaging Bulk | Material Thermoplastic |
Part Status Active | Color Black |
Accessory Type Housing Carrier | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 593,75000 Kč | 1 593,75 Kč |
| 10 | 1 354,68600 Kč | 13 546,86 Kč |
| 25 | 1 269,91720 Kč | 31 747,93 Kč |
| 50 | 1 209,37140 Kč | 60 468,57 Kč |
| 100 | 1 151,71930 Kč | 115 171,93 Kč |
| Unit Price without VAT: | 1 593,75000 Kč |
|---|---|
| Unit Price with VAT: | 1 928,43750 Kč |

