


2369022-4 | |
|---|---|
DigiKey Part Number | 844-2369022-4TR-ND - Tape & Reel (TR) 844-2369022-4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2369022-4 |
Description | 60 POSITION, 1.27MM CL, GOLD, VE |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 6 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Mounting Type Surface Mount |
Series | Features Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Array, Female Sockets | Mated Stacking Heights 12mm |
Number of Positions 60 | Height Above Board 0.315" (8.00mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 213,68000 Kč | 1 213,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 949,41198 Kč | 427 235,39 Kč |
| Unit Price without VAT: | 1 213,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 468,55280 Kč |

