


2369022-4 | |
|---|---|
DigiKey Part Number | 844-2369022-4TR-ND - Tape & Reel (TR) 844-2369022-4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2369022-4 |
Description | 60 POSITION, 1.27MM CL, GOLD, VE |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 60 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Mated Stacking Heights | 12mm | |
Height Above Board | 0.315" (8.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 216,69000 Kč | 1 216,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 722,01500 Kč | 324 906,75 Kč |
| Unit Price without VAT: | 1 216,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 472,19490 Kč |

