


2361107-1 | |
|---|---|
DigiKey Part Number | 844-2361107-1-ND |
Manufacturer | |
Manufacturer Product Number | 2361107-1 |
Description | VITA 67.3 BACKPLANE MODULES 14 P |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Housing Module For |
Datasheet | Datasheet |
Category | Accessory Type Housing Module |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Body Material Stainless Steel |
Packaging Box | Features 14 Positions |
Part Status Active | Color Silver |
Connector Style SMPM | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 800,73000 Kč | 13 800,73 Kč |
| 10 | 11 733,61900 Kč | 117 336,19 Kč |
| Unit Price without VAT: | 13 800,73000 Kč |
|---|---|
| Unit Price with VAT: | 16 698,88330 Kč |


