
2355827-1 | |
|---|---|
DigiKey Part Number | 844-2355827-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2355827-1 |
Description | 320 POSITION, 1.27MM CL, GOLD, V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 320 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 8 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Mounting Type Surface Mount |
Series | Features Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Array, Female Sockets | Mated Stacking Heights 10mm |
Number of Positions 320 | Height Above Board 0.236" (6.00mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7 497,31490 Kč | 749 731,49 Kč |
| Unit Price without VAT: | 7 497,31490 Kč |
|---|---|
| Unit Price with VAT: | 9 071,75103 Kč |

