Similar

2355825-9 | |
|---|---|
DigiKey Part Number | 844-2355825-9TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2355825-9 |
Description | 114 POSITION, 1.27MM CL, GOLD, V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 114 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 6 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Mounting Type Surface Mount |
Series | Features Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Array, Female Sockets | Mated Stacking Heights 18mm |
Number of Positions 114 | Height Above Board 0.551" (14.00mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2355825-0 | TE Connectivity Aerospace, Defense and Marine | 993 | 844-1-2355825-0CT-ND | 2 093,29000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 1 742,95998 Kč | 784 331,99 Kč |
| Unit Price without VAT: | 1 742,95998 Kč |
|---|---|
| Unit Price with VAT: | 2 108,98158 Kč |


