



2355825-4 | |
|---|---|
DigiKey Part Number | 844-2355825-4TR-ND - Tape & Reel (TR) 844-2355825-4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2355825-4 |
Description | MEZALOK, SOCKET, 114 P, 12 MM, 5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 114 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 114 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Mated Stacking Heights | 12mm | |
Height Above Board | 0.315" (8.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 421,72000 Kč | 1 421,72 Kč |
| 10 | 1 158,99200 Kč | 11 589,92 Kč |
| 25 | 1 068,58240 Kč | 26 714,56 Kč |
| 50 | 1 004,95220 Kč | 50 247,61 Kč |
| 100 | 997,50690 Kč | 99 750,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 1 563,22591 Kč | 547 129,07 Kč |
| Unit Price without VAT: | 1 421,72000 Kč |
|---|---|
| Unit Price with VAT: | 1 720,28120 Kč |

