114 Position Connector Array, Female Sockets Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
114 Position Connector Array, Female Sockets Surface Mount Gold
2355825-2
2355825-2

2355825-2

DigiKey Part Number
844-2355825-2TR-ND - Tape & Reel (TR)
844-2355825-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2355825-2
Description
MEZALOK, SOCKET, 114 P, 10 MM, 5
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
114 Position Connector Array, Female Sockets Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
2355825-2 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
6
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Mounting Type
Surface Mount
Series
Features
Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
50.0µin (1.27µm)
Connector Type
Array, Female Sockets
Mated Stacking Heights
10mm
Number of Positions
114
Height Above Board
0.236" (6.00mm)
Pitch
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 222
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
11 725,62000 Kč1 725,62 Kč
101 340,91100 Kč13 409,11 Kč
251 219,11040 Kč30 477,76 Kč
501 136,99140 Kč56 849,57 Kč
1001 062,66680 Kč106 266,68 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4501 065,91073 Kč479 659,83 Kč
Manufacturers Standard Package
Unit Price without VAT:1 725,62000 Kč
Unit Price with VAT:2 088,00020 Kč