234A121-3-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

234A121-3-0

DigiKey Part Number
A125935-ND
Manufacturer
Manufacturer Product Number
234A121-3-0
Description
HEATSHRINK BOOT 90DEG SZ21 BLK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Heat Shrink Boot - 90° Black 21
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Type
Boot - 90°
Shell Size - Insert
21
Features
-
Color
Black
Material
Polyolefin (PO), Semi-Rigid
Large Diameter Supplied
1.110" (28.19mm)
Large Diameter Recovered
1.110" (28.19mm)
Small Diameter Supplied
0.402" (10.21mm)
Small Diameter Recovered
0.209" (5.31mm)
Large Recovered Length
0.740" (18.80mm)
Small Recovered Length
-
Total Length Supplied
-
Total Length Recovered
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 615
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1517,03000 Kč517,03 Kč
10439,42300 Kč4 394,23 Kč
25411,91720 Kč10 297,93 Kč
50392,25960 Kč19 612,98 Kč
100373,55090 Kč37 355,09 Kč
250350,18660 Kč87 546,65 Kč
500333,49522 Kč166 747,61 Kč
Manufacturers Standard Package
Unit Price without VAT:517,03000 Kč
Unit Price with VAT:625,60630 Kč