


2332664-2 | |
|---|---|
DigiKey Part Number | 844-2332664-2-ND |
Manufacturer | |
Manufacturer Product Number | 2332664-2 |
Description | CABLE ASSY 0.315" 2POS F-M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Plug 1.00' (305.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.315" (8.00mm) | |
Pitch - Cable | - | |
Length | 1.00' (305.05mm) | |
Features | - | |
Color | Black, Red, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,44000 Kč | 237,44 Kč |
| 10 | 206,26900 Kč | 2 062,69 Kč |
| Unit Price without VAT: | 237,44000 Kč |
|---|---|
| Unit Price with VAT: | 287,30240 Kč |

