2332663-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2332663-1
TE Connectivity AMP Unmanned Power (UMP) Connectors | Datasheet Preview

2332663-1

DigiKey Part Number
844-2332663-1-ND
Manufacturer
Manufacturer Product Number
2332663-1
Description
CABLE ASSY 0.315" 2POS F-M
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Plug 1.00' (305.05mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Box
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
2
Number of Rows
1
Pitch - Connector
0.315" (8.00mm)
Pitch - Cable
-
Length
1.00' (305.05mm)
Features
-
Color
Black, Red, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Nickel
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1395,32000 Kč395,32 Kč
10343,43100 Kč3 434,31 Kč
Unit Price without VAT:395,32000 Kč
Unit Price with VAT:478,33720 Kč