
2302339-1 | |
|---|---|
DigiKey Part Number | A141700-ND |
Manufacturer | |
Manufacturer Product Number | 2302339-1 |
Description | DAUGHTERCARD CONTACT KIT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Coax Gold Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2302339-1 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Mounting Type Free Hanging (In-Line) |
Series | Impedance 50 Ohms |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Cable Group 0.047" Semi Rigid | Contact Finish Thickness 50.0µin (1.27µm) |
Contact Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 104,42000 Kč | 2 104,42 Kč |
| 10 | 1 788,82000 Kč | 17 888,20 Kč |
| 25 | 1 676,92560 Kč | 41 923,14 Kč |
| 50 | 1 596,97760 Kč | 79 848,88 Kč |
| 100 | 1 520,86830 Kč | 152 086,83 Kč |
| Unit Price without VAT: | 2 104,42000 Kč |
|---|---|
| Unit Price with VAT: | 2 546,34820 Kč |



