
228583-1 | |
|---|---|
DigiKey Part Number | A24681-ND |
Manufacturer | |
Manufacturer Product Number | 228583-1 |
Description | CONN SMA PLUG R/A 50 OHM CRIMP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 228583-1 Models |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Crimp | Operating Temperature -65°C ~ 105°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Free Hanging (In-Line), Right Angle | Mating Cycles 500 |
Cable Group RG-405 (.086 Semi Rigid) | Insertion Loss 0.35dB |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 944,20000 Kč | 1 944,20 Kč |
| 10 | 1 652,60600 Kč | 16 526,06 Kč |
| 25 | 1 549,22400 Kč | 38 730,60 Kč |
| 50 | 1 475,35720 Kč | 73 767,86 Kč |
| 100 | 1 405,03920 Kč | 140 503,92 Kč |
| Unit Price without VAT: | 1 944,20000 Kč |
|---|---|
| Unit Price with VAT: | 2 352,48200 Kč |

