
22759/41-22-9 | |
|---|---|
DigiKey Part Number | A132367-DS-ND |
Manufacturer | |
Manufacturer Product Number | 22759/41-22-9 |
Description | HOOK-UP DL STRND 22AWG WHT FEET |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up, Dual Wall Wire 19/34 White 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.043" (1.09mm) |
Mfr | Length Enter Number of Feet in Order Quantity |
Series | Voltage 600V |
Packaging Digi-Spool®, Continuous Spool | Operating Temperature -65°C ~ 200°C |
Part Status Active | Jacket Color |
Cable Type | Grade Military |
Wire Gauge | Qualification MIL-W-22759 and MIL-C-27500 |
Conductor Strand 19/34 | Spool Size 5000.0' (1524.0m) |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |










