Parametric Equivalent

22759/32-20-4 | |
|---|---|
DigiKey Part Number | 22759/32-20-4-ND |
Manufacturer | |
Manufacturer Product Number | 22759/32-20-4 |
Description | HOOK-UP STRND 20AWG 600V YELLOW |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 Yellow 600V |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.050" (1.27mm) |
Series | Voltage 600V |
Packaging Bulk | Operating Temperature -65°C ~ 150°C |
Part Status Active | Jacket Color |
Cable Type | Grade Military |
Wire Gauge | Qualification MIL-W-22759 and MIL-C-27500 |
Conductor Strand 19/32 | Base Product Number |
Conductor Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 55A0111-20-4 | TE Connectivity Raychem Cable Protection | 0 | 55A0111-20-4-ND | 10,44352 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,82424 Kč | 44 121,20 Kč |
| Unit Price without VAT: | 8,82424 Kč |
|---|---|
| Unit Price with VAT: | 10,67733 Kč |


