
224W201-25-0 | |
|---|---|
DigiKey Part Number | A101514-ND |
Manufacturer | |
Manufacturer Product Number | 224W201-25-0 |
Description | HEATSHRINK BOOT 90DEGREE SZ1 BLK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 1 |
Datasheet | Datasheet |
EDA/CAD Models | 224W201-25-0 Models |
Category | Large Diameter Supplied 0.430" (10.92mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.205" (5.21mm) |
Series | Small Diameter Supplied 0.350" (8.89mm) |
Packaging Box | Small Diameter Recovered 0.063" (1.60mm) |
Part Status Active | Large Recovered Length 0.453" (11.51mm) |
Type Boot - 90° | Small Recovered Length 0.295" (7.49mm) |
Shell Size - Insert 1 | Total Length Recovered 0.512" (13.00mm) |
Features Abrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant, Lip, Strain Resistant | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Elastomer, Semi-Rigid, Irradiated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,80000 Kč | 260,80 Kč |
| 10 | 221,69700 Kč | 2 216,97 Kč |
| 25 | 207,81320 Kč | 5 195,33 Kč |
| 50 | 197,89360 Kč | 9 894,68 Kč |
| 100 | 188,45080 Kč | 18 845,08 Kč |
| 250 | 176,65868 Kč | 44 164,67 Kč |
| 500 | 168,23430 Kč | 84 117,15 Kč |
| 1 000 | 160,21558 Kč | 160 215,58 Kč |
| Unit Price without VAT: | 260,80000 Kč |
|---|---|
| Unit Price with VAT: | 315,56800 Kč |


