
222K163-3-0 | |
|---|---|
DigiKey Part Number | 222K163-3-0-ND |
Manufacturer | |
Manufacturer Product Number | 222K163-3-0 |
Description | HEATSHRINK BOOT 90DEG SZ63 BLK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 63 |
Datasheet | Datasheet |
Category | Large Diameter Recovered 1.110" (28.19mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Small Diameter Supplied 1.690" (42.93mm) |
Series | Small Diameter Recovered 0.390" (9.91mm) |
Packaging Bulk | Large Recovered Length 1.770" (44.96mm) |
Part Status Active | Small Recovered Length 1.180" (29.97mm) |
Type Boot - 90° | Total Length Recovered 2.170" (55.12mm) |
Shell Size - Insert 63 | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Semi-Rigid | Base Product Number |
Large Diameter Supplied 1.690" (42.93mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 729,89000 Kč | 729,89 Kč |
| 10 | 620,26000 Kč | 6 202,60 Kč |
| 25 | 581,43480 Kč | 14 535,87 Kč |
| 50 | 553,69200 Kč | 27 684,60 Kč |
| 100 | 527,28710 Kč | 52 728,71 Kč |
| 250 | 494,31644 Kč | 123 579,11 Kč |
| Unit Price without VAT: | 729,89000 Kč |
|---|---|
| Unit Price with VAT: | 883,16690 Kč |


