
222K142-3-0 | |
|---|---|
DigiKey Part Number | 222K142-3-0-ND |
Manufacturer | |
Manufacturer Product Number | 222K142-3-0 |
Description | HEATSHRINK BOOT 90DEG SZ42 BLK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 42 |
Datasheet | Datasheet |
Category | Large Diameter Recovered 0.710" (18.03mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Small Diameter Supplied 1.220" (30.99mm) |
Series | Small Diameter Recovered 0.280" (7.11mm) |
Packaging Bulk | Large Recovered Length 1.220" (30.99mm) |
Part Status Active | Small Recovered Length 0.790" (20.07mm) |
Type Boot - 90° | Total Length Recovered 1.540" (39.12mm) |
Shell Size - Insert 42 | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Semi-Rigid | Base Product Number |
Large Diameter Supplied 1.220" (30.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 772,94000 Kč | 772,94 Kč |
| 10 | 656,98500 Kč | 6 569,85 Kč |
| 25 | 615,85440 Kč | 15 396,36 Kč |
| 50 | 586,47420 Kč | 29 323,71 Kč |
| 100 | 558,50270 Kč | 55 850,27 Kč |
| 250 | 523,58008 Kč | 130 895,02 Kč |
| Unit Price without VAT: | 772,94000 Kč |
|---|---|
| Unit Price with VAT: | 935,25740 Kč |


