Heat Shrink Boot - 90° Black 32
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

222K132-25/86-0

DigiKey Part Number
222K132-25/86-0-ND
Manufacturer
Manufacturer Product Number
222K132-25/86-0
Description
HEATSHRINK BOOT 90DEG SZ32 BLK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrink Boot - 90° Black 32
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Type
Boot - 90°
Shell Size - Insert
32
Features
-
Color
Black
Material
Elastomer, Semi-Rigid
Large Diameter Supplied
1.180" (29.97mm)
Large Diameter Recovered
0.559" (14.20mm)
Small Diameter Supplied
1.180" (29.97mm)
Small Diameter Recovered
0.232" (5.89mm)
Large Recovered Length
1.060" (26.92mm)
Small Recovered Length
0.790" (20.07mm)
Total Length Supplied
-
Total Length Recovered
1.260" (32.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1732,96000 Kč732,96 Kč
10623,03800 Kč6 230,38 Kč
25584,04480 Kč14 601,12 Kč
50556,18320 Kč27 809,16 Kč
100529,65800 Kč52 965,80 Kč
250496,53920 Kč124 134,80 Kč
Manufacturers Standard Package
Unit Price without VAT:732,96000 Kč
Unit Price with VAT:886,88160 Kč