
222D121-25/225-0 | |
|---|---|
DigiKey Part Number | 222D121-25/225-0-ND |
Manufacturer | |
Manufacturer Product Number | 222D121-25/225-0 |
Description | HEATSHRINK BOOT 90DEG SZ21 BLK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 21 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 0.920" (23.37mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.410" (10.41mm) |
Series | Small Diameter Supplied 0.920" (23.37mm) |
Packaging Bulk | Small Diameter Recovered 0.220" (5.59mm) |
Part Status Active | Large Recovered Length 0.890" (22.61mm) |
Type Boot - 90° | Small Recovered Length 0.580" (14.73mm) |
Shell Size - Insert 21 | Shelf Life 36 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Elastomer, Fluid Resistant | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 439,45873 Kč | 65 918,81 Kč |
| Unit Price without VAT: | 439,45873 Kč |
|---|---|
| Unit Price with VAT: | 531,74506 Kč |


