
2226744-7 | |
|---|---|
DigiKey Part Number | A124410-ND |
Manufacturer | |
Manufacturer Product Number | 2226744-7 |
Description | CONN TERM BUSBAR RCPT THREADED |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Terminal Busbar Receptacle Connector Threaded |
Datasheet | Datasheet |
EDA/CAD Models | 2226744-7 Models |
Category | Terminal Type Busbar Receptacle |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Termination Threaded |
Series | Color Red |
Packaging Box | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 677,04000 Kč | 2 677,04 Kč |
| 10 | 2 275,72100 Kč | 22 757,21 Kč |
| 25 | 2 133,36320 Kč | 53 334,08 Kč |
| 50 | 2 031,67820 Kč | 101 583,91 Kč |
| 100 | 1 934,86070 Kč | 193 486,07 Kč |
| Unit Price without VAT: | 2 677,04000 Kč |
|---|---|
| Unit Price with VAT: | 3 239,21840 Kč |








