
221265-1 | |
|---|---|
DigiKey Part Number | A24480-ND |
Manufacturer | |
Manufacturer Product Number | 221265-1 |
Description | CONN BNC PLUG STR 50 OHM SOLDER |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 221265-1 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Obsolete | Includes 6 pcs - 1 Connector, 1 Clamp Braid, 1 Clamp, 1 Contact, 1 Gasket, 1 Washer |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Clamp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-58, 58A, 58B, 58C, 141, 141A, 142, 142A, 142B | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
Frequency - Max 4 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 018,40000 Kč | 1 018,40 Kč |
| 10 | 865,55900 Kč | 8 655,59 Kč |
| 25 | 811,38800 Kč | 20 284,70 Kč |
| Unit Price without VAT: | 1 018,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 232,26400 Kč |


