
2157480-2 | |
|---|---|
DigiKey Part Number | A144706-ND |
Manufacturer | |
Manufacturer Product Number | 2157480-2 |
Description | CONN D-SUB PLUG 15POS CRIMP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 2157480-2 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Crimp |
Series | Shell Material, Finish Steel, Cadmium Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Features Grommet |
Number of Positions | Dielectric Material Polyester, Glass Filled |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 2 (DA, A) | Base Product Number |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 981,16000 Kč | 1 981,16 Kč |
| 10 | 1 684,12400 Kč | 16 841,24 Kč |
| 25 | 1 578,77240 Kč | 39 469,31 Kč |
| 50 | 1 503,50300 Kč | 75 175,15 Kč |
| 100 | 1 431,84730 Kč | 143 184,73 Kč |
| Unit Price without VAT: | 1 981,16000 Kč |
|---|---|
| Unit Price with VAT: | 2 397,20360 Kč |


