Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

211678-1 | |
|---|---|
DigiKey Part Number | 211678-1-ND |
Manufacturer | |
Manufacturer Product Number | 211678-1 |
Description | CONN D-SUB HD HSG PLUG 104POS |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 104 Position |
Datasheet | Datasheet |
Category | Number of Rows 5 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Shell Size, Connector Layout 6 |
Series | Contact Type Signal |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Discontinued at DigiKey | Flange Feature Housing/Shell (Unthreaded) |
Connector Style D-Sub, High Density | Shell Material, Finish Brass, Gold Plated |
Connector Type Plug for Male Contacts | Note Contacts Sold Separately |
Number of Positions 104 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1757823-6 | TE Connectivity Aerospace, Defense and Marine | 0 | 1122-1184-ND | 2 034,71000 Kč | Parametric Equivalent |
| 204511-1 | TE Connectivity Aerospace, Defense and Marine | 84 | 1122-1185-ND | 2 534,04000 Kč | Parametric Equivalent |
| 206066-2 | TE Connectivity Aerospace, Defense and Marine | 0 | 206066-2-ND | 3 935,02533 Kč | Parametric Equivalent |
| 206066-4 | TE Connectivity Aerospace, Defense and Marine | 53 | A34483-ND | 4 377,24000 Kč | Parametric Equivalent |
| 211678-4 | TE Connectivity Aerospace, Defense and Marine | 0 | 211678-4-ND | 3 473,59000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 3 858,38240 Kč | 96 459,56 Kč |
| Unit Price without VAT: | 3 858,38240 Kč |
|---|---|
| Unit Price with VAT: | 4 668,64270 Kč |









