
2102870-1 | |
|---|---|
DigiKey Part Number | A115898-ND |
Manufacturer | |
Manufacturer Product Number | 2102870-1 |
Description | CONN PLUG VITA46 112POS EDGE MNT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 112 Connector Plug, Male Blades Board Edge, Through Hole, Right Angle Black VITA 46, Right End |
Datasheet | Datasheet |
EDA/CAD Models | 2102870-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | Daughtercard | |
Connector Type | Plug, Male Blades | |
Connector Style | VITA 46, Right End | |
Number of Positions | 112 | |
Number of Positions Loaded | All | |
Pitch | 0.071" (1.80mm) | |
Number of Rows | 7 | |
Number of Columns | 16 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | 50V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 919,85000 Kč | 2 919,85 Kč |
| 10 | 2 482,13200 Kč | 24 821,32 Kč |
| 25 | 2 326,90080 Kč | 58 172,52 Kč |
| 50 | 2 215,99240 Kč | 110 799,62 Kč |
| Unit Price without VAT: | 2 919,85000 Kč |
|---|---|
| Unit Price with VAT: | 3 533,01850 Kč |

