
2102785-1 | |
|---|---|
DigiKey Part Number | 844-2102785-1TR-ND - Tape & Reel (TR) 844-2102785-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2102785-1 |
Description | CONN HEADER 56POS PCB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 56 Connector Header, Male Pins Through Hole Black |
Datasheet | Datasheet |
EDA/CAD Models | 2102785-1 Models |
Category | Number of Columns 8 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin-Lead |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Header, Male Pins | Color Black |
Number of Positions 56 | Current Rating (Amps) 1A |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.071" (1.80mm) | Base Product Number |
Number of Rows 7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 315,94000 Kč | 1 315,94 Kč |
| 10 | 1 122,19600 Kč | 11 221,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 927,10788 Kč | 231 776,97 Kč |
| Unit Price without VAT: | 1 315,94000 Kč |
|---|---|
| Unit Price with VAT: | 1 592,28740 Kč |

