2 Connector Receptacle, Female Blade Sockets Through Hole Black Multi-Beam
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2102442-1

DigiKey Part Number
A119859-ND
Manufacturer
Manufacturer Product Number
2102442-1
Description
CONN RCPT MULTI-BEAM 2POS PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Connector Receptacle, Female Blade Sockets Through Hole Black Multi-Beam
Datasheet
 Datasheet
EDA/CAD Models
2102442-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Termination
Press-Fit
Series
Contact Layout, Typical
2 Power
Packaging
Tube
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Receptacle, Female Blade Sockets
Color
Black
Connector Style
Multi-Beam
Operating Temperature
-20°C ~ 105°C
Number of Positions
2
Base Product Number
Number of Positions Loaded
All
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 267
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 009,16000 Kč1 009,16 Kč
10857,78900 Kč8 577,89 Kč
25804,10600 Kč20 102,65 Kč
50765,75920 Kč38 287,96 Kč
100729,24580 Kč72 924,58 Kč
250683,65456 Kč170 913,64 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 009,16000 Kč
Unit Price with VAT:1 221,08360 Kč