
2102440-1 | |
|---|---|
DigiKey Part Number | A119874-ND |
Manufacturer | |
Manufacturer Product Number | 2102440-1 |
Description | CONN HEADER MULTI-BEAM 2POS PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Connector Header, Male Blades Through Hole Black Multi-Beam |
Datasheet | Datasheet |
EDA/CAD Models | 2102440-1 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Termination Press-Fit |
Series | Contact Layout, Typical 2 Power |
Packaging Tube | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Blades | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Multi-Beam | Color Black |
Number of Positions 2 | Operating Temperature -20°C ~ 105°C |
Number of Positions Loaded All | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 490,51000 Kč | 490,51 Kč |
| 10 | 416,83100 Kč | 4 168,31 Kč |
| 25 | 390,73080 Kč | 9 768,27 Kč |
| 50 | 372,08460 Kč | 18 604,23 Kč |
| 100 | 354,33500 Kč | 35 433,50 Kč |
| 250 | 332,17408 Kč | 83 043,52 Kč |
| 500 | 316,33948 Kč | 158 169,74 Kč |
| Unit Price without VAT: | 490,51000 Kč |
|---|---|
| Unit Price with VAT: | 593,51710 Kč |

