
2102438-1 | |
|---|---|
DigiKey Part Number | A119857-ND |
Manufacturer | |
Manufacturer Product Number | 2102438-1 |
Description | CONN RCPT 90POS PCB |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 90 Connector Receptacle, Female Sockets Through Hole Black |
Datasheet | Datasheet |
EDA/CAD Models | 2102438-1 Models |
Category | Number of Columns 10 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Usage Backplane, Motherboard | Color Black |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 1.5A |
Number of Positions 90 | Operating Temperature -65°C ~ 125°C |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch 0.075" (1.90mm) | Base Product Number |
Number of Rows 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 550,28000 Kč | 1 550,28 Kč |
| 10 | 1 317,72900 Kč | 13 177,29 Kč |
| 25 | 1 235,27040 Kč | 30 881,76 Kč |
| 50 | 1 176,37100 Kč | 58 818,55 Kč |
| 100 | 1 120,29790 Kč | 112 029,79 Kč |
| Unit Price without VAT: | 1 550,28000 Kč |
|---|---|
| Unit Price with VAT: | 1 875,83880 Kč |

