2102436-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2102436-4

DigiKey Part Number
A119876-ND
Manufacturer
Manufacturer Product Number
2102436-4
Description
CONN HEADER 90POS EDGE MNT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
90 Connector Header, Male Pins Board Edge, Through Hole, Right Angle Black
Datasheet
 Datasheet
EDA/CAD Models
2102436-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Tube
Part Status
Active
Connector Usage
Daughtercard
Connector Type
Header, Male Pins
Connector Style
-
Number of Positions
90
Number of Positions Loaded
All
Pitch
-
Number of Rows
9
Number of Columns
10
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
-
Features
Shielded
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Color
Black
Current Rating (Amps)
1.5A
Material Flammability Rating
-
Operating Temperature
-65°C ~ 125°C
Voltage Rating
250V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1001 703,47130 Kč170 347,13 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 703,47130 Kč
Unit Price with VAT:2 061,20027 Kč