
2102436-1 | |
|---|---|
DigiKey Part Number | A119871-ND |
Manufacturer | |
Manufacturer Product Number | 2102436-1 |
Description | CONN HEADER 90POS EDGE MNT |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 90 Connector Header, Male Pins Board Edge, Through Hole, Right Angle Black |
Datasheet | Datasheet |
EDA/CAD Models | 2102436-1 Models |
Category | Mounting Type Board Edge, Through Hole, Right Angle |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Termination Press-Fit |
Series | Features Shielded |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Usage Daughtercard | Color Black |
Connector Type Header, Male Pins | Current Rating (Amps) 1.5A |
Number of Positions 90 | Operating Temperature -65°C ~ 125°C |
Number of Positions Loaded All | Voltage Rating 250V |
Number of Rows 9 | Base Product Number |
Number of Columns 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2 074,60240 Kč | 207 460,24 Kč |
| Unit Price without VAT: | 2 074,60240 Kč |
|---|---|
| Unit Price with VAT: | 2 510,26890 Kč |

