
2102430-6 | |
|---|---|
DigiKey Part Number | A120194TR-ND - Tape & Reel (TR) A120194CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2102430-6 |
Description | CONN RCPT 320POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 320 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2102430-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 8 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Natural | |
Insulation Height | 0.236" (6.00mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | - | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | 10mm | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | - | |
Voltage Rating | 250VAC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 236,94000 Kč | 4 236,94 Kč |
| 10 | 3 315,31200 Kč | 33 153,12 Kč |
| 25 | 3 024,46400 Kč | 75 611,60 Kč |
| 50 | 2 828,58120 Kč | 141 429,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2 892,79630 Kč | 289 279,63 Kč |
| Unit Price without VAT: | 4 236,94000 Kč |
|---|---|
| Unit Price with VAT: | 5 126,69740 Kč |

