320 Position Connector Array, Male Pins Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2102429-1

DigiKey Part Number
844-2102429-1TR-ND - Tape & Reel (TR)
844-2102429-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2102429-1
Description
PIN ASSY, 320 PSN, TIN LEAD, MEZ
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
320 Position Connector Array, Male Pins Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
2102429-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
8
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Mounting Type
Surface Mount
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
50.0µin (1.27µm)
Part Status
Active
Mated Stacking Heights
10mm, 12mm, 15mm, 18mm
Connector Type
Array, Male Pins
Height Above Board
0.360" (9.14mm)
Number of Positions
320
Base Product Number
Pitch
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12 886,18000 Kč2 886,18 Kč
102 649,50700 Kč26 495,07 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1002 164,63130 Kč216 463,13 Kč
Manufacturers Standard Package
Unit Price without VAT:2 886,18000 Kč
Unit Price with VAT:3 492,27780 Kč