
2102353-3 | |
|---|---|
DigiKey Part Number | A104628-ND |
Manufacturer | |
Manufacturer Product Number | 2102353-3 |
Description | CONN PLUG FMALE 8POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2102353-3 Models |
Category | Shell Finish Electroless Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 5A |
Number of Positions 8 | Voltage Rating 500VAC |
Shell Size - Insert 8 | Operating Temperature -65°C ~ 170°C |
Mounting Type Free Hanging (In-Line) | Contact Material Beryllium Copper |
Termination Crimp | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation A | Applications Aviation, Marine, Military |
Primary Material Metal | Base Product Number |
Shell Material Aluminum |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2102353-4 | TE Connectivity Aerospace, Defense and Marine | 0 | A104627-ND | 0,00000 Kč | Direct |



